Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC, MAX707CSA+T

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$29.22

(exc. GST)

$32.14

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 490 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +$14.61$29.22

*price indicative

Packaging Options:
RS Stock No.:
190-5843
Mfr. Part No.:
MAX707CSA+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Voltage Supervisor

Sub Type

Microprocessor Supervisory Circuit

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active High

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Reset Active Time

200ms

Reset Threshold Voltage

4.75V

Monitored Voltage

4.65V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

4mm

Series

MAX707

Height

1.5mm

Length

5mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1V

Automotive Standard

No

Supervisory-Function Integration Significantly Improves System Reliability While Reducing Board Space

μMAX Package

Guaranteed Active Low RESET Valid at VCC = 1V

200ms Reset Pulse Width

Debounced TTL/CMOS-Compatible Manual-Reset Input

Active-High Reset Output (MAX707/MAX708/MAX813L)

Precision-Supply Voltage Monitor

4.65V (MAX705/MAX707/MAX813L)

4.40V (MAX706/MAX708)

Voltage Monitor for Power-Fail or Low-Battery Warning

Applications

Computers

Controllers

Critical μP Power Monitoring

Intelligent Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy