Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V PDIP, MAX700CPA+
- RS Stock No.:
- 190-1619
- Mfr. Part No.:
- MAX700CPA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-1619
- Mfr. Part No.:
- MAX700CPA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Push Pull, Active High, Active Low | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Reset Active Time | 500ms | |
| Reset Threshold Voltage | 4.75V | |
| Minimum Operating Temperature | 0°C | |
| Monitored Voltage | 4.65V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 7.87mm | |
| Length | 9.91mm | |
| Height | 4.45mm | |
| Series | MAX700 | |
| Maximum Supply Voltage | 15V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Push Pull, Active High, Active Low | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Reset Active Time 500ms | ||
Reset Threshold Voltage 4.75V | ||
Minimum Operating Temperature 0°C | ||
Monitored Voltage 4.65V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 7.87mm | ||
Length 9.91mm | ||
Height 4.45mm | ||
Series MAX700 | ||
Maximum Supply Voltage 15V | ||
Automotive Standard No | ||
Minimum Supply Voltage 3V | ||
- COO (Country of Origin):
- PH
Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V PDIP, MAX707CPA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V PDIP, MAX690ACPA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC, MAX707CSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC, MAX690ACSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC, MAX707CSA+T
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC
- Maxim Integrated 1 Voltage Supervisor 4-Pin 4.75 V SOT-143, MAX812LEUS+T
