Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX690ACSA+
- RS Stock No.:
- 190-1542
- Mfr. Part No.:
- MAX690ACSA+
- Brand:
- Maxim Integrated
Subtotal (1 unit)**
$21.72
(exc. GST)
$23.89
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $21.72 |
**price indicative
- RS Stock No.:
- 190-1542
- Mfr. Part No.:
- MAX690ACSA+
- Brand:
- Maxim Integrated
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Maxim Integrated | |
Number of Supervisors | 1 | |
Watchdog Timer | Yes | |
Power Fail Detection | Yes | |
Output Driver | Active Low, Push-Pull | |
Mounting Type | Surface Mount | |
Maximum Reset Active Time | 280ms | |
Package Type | SOIC | |
Pin Count | 8 | |
Dimensions | 5 x 4 x 1.5mm | |
Maximum Monitored Voltage | 4.75V | |
Maximum Operating Supply Voltage | 5.5 V | |
Minimum Operating Supply Voltage | 1 V | |
Minimum Operating Temperature | 0 °C | |
Minimum Monitored Voltage | 4.65V | |
Maximum Operating Temperature | +70 °C | |
Select all | ||
---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Power Fail Detection Yes | ||
Output Driver Active Low, Push-Pull | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 280ms | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Monitored Voltage 4.75V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Monitored Voltage 4.65V | ||
Maximum Operating Temperature +70 °C | ||
Related links
- Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX706RCSA+
- Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX708CSA+
- Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX707ESA+
- Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX816CSA+
- Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX706CSA+
- Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX708ESA+
- Maxim Integrated Voltage Supervisor 8-Pin SOIC, DS1708ESA+
- Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX8211CSA+