Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX791CSE+
- RS Stock No.:
- 190-1704
- Mfr. Part No.:
- MAX791CSE+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-1704
- Mfr. Part No.:
- MAX791CSE+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Monitored Voltage | 4.65V | |
| Reset Threshold Voltage | 4.75V | |
| Minimum Operating Temperature | 0°C | |
| Reset Active Time | 280ms | |
| Maximum Operating Temperature | 70°C | |
| Series | MAX791 | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Width | 4mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 0mV | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Monitored Voltage 4.65V | ||
Reset Threshold Voltage 4.75V | ||
Minimum Operating Temperature 0°C | ||
Reset Active Time 280ms | ||
Maximum Operating Temperature 70°C | ||
Series MAX791 | ||
Length 10mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Width 4mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 0mV | ||
- COO (Country of Origin):
- MY
Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX691AESE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX691ACSE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V Lead Wide SO, MAX691EWE+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC, MAX707CSA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC, MAX707CSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC, MAX690ACSA+
