Maxim Integrated 1 Voltage Supervisor 16-Pin 3.14 V TQFN, MAX16025TE+

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
190-5788
Mfr. Part No.:
MAX16025TE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Supervisors

1

Product Type

Voltage Supervisor

Pin Count

16

Reset Threshold Voltage

3.14 V

Package Type

TQFN

Automotive Standard

No

Height

750 μm

Length

4.1 mm

Manual Reset

Yes

Maximum Operating Temperature

125 °C

Maximum Supply Voltage

28 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

2.2 V

Monitored Voltage

2 V

Mount Type

Surface

Output Driver

Open Drain

Power Fail Detection

No

Reset Active Time

260 ms

Series

MAX16025

Standards/Approvals

No

Sub Type

Voltage Supervisor

Watchdog Timer

No

Width

4.1 mm

2.2V to 28V Operating Voltage Range

Fixed Thresholds for 3.3V, 2.5V, 1.8V, 1.5V, and 1.2V Systems

1.5% Accurate Adjustable Threshold Monitors Voltages Down to 0.5V

2.7% Accurate Fixed Thresholds Over Temperature

Fixed (140ms min)/Capacitor-Adjustable Delay Timing

Independent Open-Drain/Push-Pull Outputs

Enable Inputs for Each Monitored Voltage

9 Logic-Selectable Threshold Options

Manual Reset and Tolerance Select (5%/10%) Inputs

Small, 4mm x 4mm TQFN Package

Fully Specified from -40°C to +125°C

Applications

DC-DC Supplies

Multivoltage Systems

Networking/Telecommunication Equipment

Servers/Workstations

Storage Systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy