Maxim Integrated 1 Voltage Supervisor 16-Pin PDIP, MAX691CPE+

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-1703
Mfr. Part No.:
MAX691CPE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Supervisors

1

Product Type

Voltage Supervisor

Pin Count

16

Package Type

PDIP

Height

4.45 mm

Length

19.43 mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Mount Type

Through Hole

Power Fail Detection

Yes

Watchdog Timer

Yes

Width

7.87 mm

COO (Country of Origin):
PH

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy