Maxim Integrated 1 Voltage Supervisor 16-Pin 3.14 V TQFN
- RS Stock No.:
- 190-4839
- Mfr. Part No.:
- MAX16025TE+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-4839
- Mfr. Part No.:
- MAX16025TE+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Product Type | Voltage Supervisor | |
| Pin Count | 16 | |
| Reset Threshold Voltage | 3.14 V | |
| Package Type | TQFN | |
| Automotive Standard | No | |
| Height | 750 μm | |
| Length | 4.1 mm | |
| Manual Reset | Yes | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 28 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.2 V | |
| Monitored Voltage | 2 V | |
| Mount Type | Surface | |
| Output Driver | Open Drain | |
| Power Fail Detection | No | |
| Reset Active Time | 260 ms | |
| Series | MAX16025 | |
| Standards/Approvals | No | |
| Sub Type | Voltage Supervisor | |
| Watchdog Timer | No | |
| Width | 4.1 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Product Type Voltage Supervisor | ||
Pin Count 16 | ||
Reset Threshold Voltage 3.14 V | ||
Package Type TQFN | ||
Automotive Standard No | ||
Height 750 μm | ||
Length 4.1 mm | ||
Manual Reset Yes | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 28 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.2 V | ||
Monitored Voltage 2 V | ||
Mount Type Surface | ||
Output Driver Open Drain | ||
Power Fail Detection No | ||
Reset Active Time 260 ms | ||
Series MAX16025 | ||
Standards/Approvals No | ||
Sub Type Voltage Supervisor | ||
Watchdog Timer No | ||
Width 4.1 mm | ||
2.2V to 28V Operating Voltage Range
Fixed Thresholds for 3.3V, 2.5V, 1.8V, 1.5V, and 1.2V Systems
1.5% Accurate Adjustable Threshold Monitors Voltages Down to 0.5V
2.7% Accurate Fixed Thresholds Over Temperature
Fixed (140ms min)/Capacitor-Adjustable Delay Timing
Independent Open-Drain/Push-Pull Outputs
Enable Inputs for Each Monitored Voltage
9 Logic-Selectable Threshold Options
Manual Reset and Tolerance Select (5%/10%) Inputs
Small, 4mm x 4mm TQFN Package
Fully Specified from -40°C to +125°C
Applications
DC-DC Supplies
Multivoltage Systems
Networking/Telecommunication Equipment
Servers/Workstations
Storage Systems
Related links
- Maxim Integrated 1 Voltage Supervisor 16-Pin 3.14 V TQFN, MAX16025TE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.5 V SOIC
- Maxim Integrated 1 Voltage Supervisor 16-Pin 3.15 V SOIC, MAX793TCSE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX691AESE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin PDIP, MAX691CPE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX691ACSE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX791CSE+
