Maxim Integrated 1 Voltage Supervisor 6-Pin 510 mV TSOT, MAX6895AAZT+T
- RS Stock No.:
- 190-5602
- Mfr. Part No.:
- MAX6895AAZT+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-5602
- Mfr. Part No.:
- MAX6895AAZT+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Voltage Monitor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Active High | |
| Mount Type | Surface | |
| Package Type | TSOT | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 510mV | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.65mm | |
| Height | 1mm | |
| Series | MAX6895 | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Voltage Monitor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low, Active High | ||
Mount Type Surface | ||
Package Type TSOT | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 510mV | ||
Maximum Operating Temperature 125°C | ||
Width 1.65mm | ||
Height 1mm | ||
Series MAX6895 | ||
Standards/Approvals No | ||
Length 3mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.5V | ||
- COO (Country of Origin):
- PH
1.8% Accurate Adjustable Threshold Over Temperature
Operate from VCC of 1.5V to 5.5V
Capacitor-Adjustable Delay
Active-High/-Low Enable Input Options
Active-High/-Low Output Options
Open-Drain (28V Tolerant)/Push-Pull Output Options
Low Supply Current (10μA, typ)
Fully Specified from -40°C to +125°C
Ultra-Small 6-Pin μDFN Package or Thin SOT23 Package
Applications
Automotive
Computers/Servers
Critical μP Monitoring
Intelligent Instruments
Medical Equipment
Portable Equipment
Set-Top Boxes
Telecom
Related links
- Maxim Integrated 1 Voltage Supervisor 6-Pin TDFN
- Maxim Integrated 1 Voltage Supervisor 3-Pin TO-92
- Maxim Integrated 1 Voltage Supervisor 8-Pin SO
- Maxim Integrated 1 Voltage Supervisor 14-Pin SOIC
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.5 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC
- Maxim Integrated 1 Voltage Supervisor 5-Pin 5 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23
