Maxim Integrated 1 Voltage Supervisor 14-Pin SOIC

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
190-4871
Mfr. Part No.:
MAX8215CSD+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Supervisors

1

Product Type

Voltage Supervisor

Pin Count

14

Package Type

SOIC

Automotive Standard

No

Height

1.5 mm

Length

8.75 mm

Manual Reset

No

Maximum Operating Temperature

70 °C

Maximum Supply Voltage

11 V

Minimum Operating Temperature

0 °C

Minimum Supply Voltage

2.7 V

Mount Type

Surface

Output Driver

Open Drain

Power Fail Detection

No

Series

MAX8215

Standards/Approvals

No

Sub Type

Microprocessor Voltage Monitor

Watchdog Timer

No

Width

4 mm

4 Dedicated Comparators plus 1 Auxiliary Comparator

5V Dedicated Comparator Has ±1.25% Accuracy

-5V, +12V, -12V, +15V, -15V Dedicated Comparators Have ±1.5% Accuracy

Overvoltage/Undervoltage Detection or Programmable Delay Using Auxiliary Comparator

Internal 1.24V Reference with ±1% Initial Accuracy

Wide Supply Range: 2.7V to 11V

Built-In Hysteresis

250μA Max Supply Current Over Temp.

Independent Open-Drain Outputs

All Precision Components Included

Applications

Data Acquisition Systems

Industrial Controllers

Industrial Equipment

Microprocessor Voltage Monitor: +5V, -5V, +12V, -12V Supply Monitoring (MAX8215), +5V, -5V, +15V, -15V Supply Monitoring (MAX8216)

Mobile Radios

Overvoltage/Undervoltage Detection with Uncommitted Comparator

Portable Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy