Maxim Integrated Voltage Supervisor 6-Pin UDFN, MAX6895AALT+T

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-5553
Mfr. Part No.:
MAX6895AALT+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Supervisors

1

Output Driver

Active High, Active Low

Mounting Type

Surface Mount

Package Type

UDFN

Pin Count

6

Dimensions

1.55 x 1.05 x 0.8mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.5 V

COO (Country of Origin):
TH
1.8% Accurate Adjustable Threshold Over Temperature
Operate from VCC of 1.5V to 5.5V
Capacitor-Adjustable Delay
Active-High/-Low Enable Input Options
Active-High/-Low Output Options
Open-Drain (28V Tolerant)/Push-Pull Output Options
Low Supply Current (10μA, typ)
Fully Specified from -40°C to +125°C
Ultra-Small 6-Pin μDFN Package or Thin SOT23 Package

Applications
Automotive
Computers/Servers
Critical μP Monitoring
Intelligent Instruments
Medical Equipment
Portable Equipment
Set-Top Boxes
Telecom

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy