STMicroelectronics 1 Voltage Supervisor 6-Pin UDFN, STM6519APAAUB6F

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,919.00

(exc. GST)

$3,210.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.973$2,919.00
15000 +$0.941$2,823.00

*price indicative

RS Stock No.:
189-1873
Mfr. Part No.:
STM6519APAAUB6F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Drain, Active Low

Mount Type

Surface

Package Type

UDFN

Pin Count

6

Minimum Operating Temperature

-40°C

Reset Active Time

210ms

Maximum Operating Temperature

85°C

Length

1.5mm

Width

1.05mm

Series

STM6519

Height

550μm

Standards/Approvals

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2V

Automotive Standard

No

Operating voltage range 2 V to 5.5 V

Low supply current 1 μA

Integrated test mode

Single Smart Reset™ push-button input with fixed extended reset setup delay (tSRC) from 0.5 s to 10 s in 0.5 s steps (typ.), option with internal input pull-up resistor

Push-button controlled reset pulse duration

Option 1: fully push-button controlled, no fixed or minimum pulse width guaranteed

Option 2: defined output reset pulse duration (tREC), factory-programmed

Single reset output

Active-low or active-high

Push-pull or open drain with optional pull-up resistor

Fixed Smart Reset input logic voltage levels

Operating temperature: -40 °C to 85 °C

UDFN6 package 1.00 mm x 1.45 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy