Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC
- RS Stock No.:
- 190-4834
- Mfr. Part No.:
- DS1832S+T&R
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-4834
- Mfr. Part No.:
- DS1832S+T&R
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Supervisor | |
| Sub Type | Micro Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low, Active High | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 1000ms | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Series | DS1832 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Supervisor | ||
Sub Type Micro Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Output Driver Active Low, Active High | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 1000ms | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.5mm | ||
Series DS1832 | ||
Width 4mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
The DS1832 3.3-volt MicroMonitor Chip is pin-compatible with the industry-standard DS1232 and operates in both 3.0- and 3.3-volt environments. Like the DS1232, the DS1832 monitors power supply, software execution, and an external pushbutton override. It is designed with CMOS outputs and is capable of maintaining a valid output on the active low reset to 0 volts with a 100kΩ pull-down resistor. On power-up, the DS1832 holds reset for 250ms to allow the system to stabilize.
Moving a design from 5 volts to 3.3 volts can be as simple as substituting the DS1832 for the DS1232 and removing the pull-up resistor on the active low reset. This makes it a versatile, space- and cost-saving monitor for any processor-driven system requiring reliable operation.
Power-fail detection
Pushbutton reset
Watchdog timer
Active high and low resets
Quiescent current less than 35μA
Operating ranges:
-40°C to +85°C
3.0V with 20% tolerance or
3.3V with 10% or 20% tolerance
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, DS1832S+T&R
- Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223
- Maxim Integrated 1 Voltage Supervisor 3-Pin 3.3 V SOT-23, DS1818R-10+T&R
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232ESA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232CSA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC
