Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V Lead Wide SO, MAX691EWE+
- RS Stock No.:
- 190-1840
- Mfr. Part No.:
- MAX691EWE+
- Brand:
- Maxim Integrated
This image is representative of the product range
- RS Stock No.:
- 190-1840
- Mfr. Part No.:
- MAX691EWE+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Product Type | Voltage Supervisor | |
| Pin Count | 16 | |
| Reset Threshold Voltage | 4.75 V | |
| Package Type | Lead Wide SO | |
| Automotive Standard | No | |
| Height | 2.35 mm | |
| Length | 10.5 mm | |
| Manual Reset | Yes | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 4.75 V | |
| Monitored Voltage | 4.65 V | |
| Mount Type | Screw, Screw | |
| Output Driver | Active High, Active Low, Push Pull | |
| Power Fail Detection | Yes | |
| Reset Active Time | 70 ms | |
| Series | MAX691 | |
| Standards/Approvals | No | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Watchdog Timer | Yes | |
| Width | 7.6 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Product Type Voltage Supervisor | ||
Pin Count 16 | ||
Reset Threshold Voltage 4.75 V | ||
Package Type Lead Wide SO | ||
Automotive Standard No | ||
Height 2.35 mm | ||
Length 10.5 mm | ||
Manual Reset Yes | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 4.75 V | ||
Monitored Voltage 4.65 V | ||
Mount Type Screw, Screw | ||
Output Driver Active High, Active Low, Push Pull | ||
Power Fail Detection Yes | ||
Reset Active Time 70 ms | ||
Series MAX691 | ||
Standards/Approvals No | ||
Sub Type Microprocessor Supervisory Circuit | ||
Watchdog Timer Yes | ||
Width 7.6 mm | ||
- COO (Country of Origin):
- MY
Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Note
Related links
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX691AESE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX691ACSE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX791CSE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 3.14 V TQFN
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.5 V SOIC
- Maxim Integrated 1 Voltage Supervisor 16-Pin 3.15 V SOIC, MAX793TCSE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 3.14 V TQFN, MAX16025TE+
