ROHM 1 Voltage Detector 5-Pin SSOP, BD48E30G-TR
- RS Stock No.:
- 184-8327
- Mfr. Part No.:
- BD48E30G-TR
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-8327
- Mfr. Part No.:
- BD48E30G-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 3V | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Width | 1.6mm | |
| Maximum Supply Voltage | 10V | |
| Minimum Supply Voltage | -0.3V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 3V | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Height 1.1mm | ||
Width 1.6mm | ||
Maximum Supply Voltage 10V | ||
Minimum Supply Voltage -0.3V | ||
ROHMs BD48xxx and BD49xxx series are highly accurate, low-current Voltage Detector IC series. The family includes BD48xxx devices with N-channel open drain output and BD49xxx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.
High accuracy detection
Ultra-low current consumption
Two output types (Nch open drain and CMOS output)
Wide Operating temperature range
Very small and low height package
Package SSOP5 is similar to SOT-23-5 (JEDEC)
Package SSOP3 is similar to SOT-23-3 (JEDEC)
Related links
- ROHM 1 Voltage Detector 5-Pin SSOP, BD45301G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BU4227G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD45451G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD5223G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD45462G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD5240G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD52E25G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD4935G-TR
