ROHM 1 Voltage Detector 5-Pin SSOP, BD5223G-TR

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$8.58

(exc. GST)

$9.43

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 525 unit(s) shipping from 09 November 2026
  • Final 25 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
Saving
25 - 25$0.343$8.58-
50 - 225$0.332$8.303%
250 - 475$0.322$8.056%
500 +$0.312$7.809%

*price indicative

RS Stock No.:
167-7648
Mfr. Part No.:
BD5223G-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Detector

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Mount Type

Surface

Package Type

SSOP

Pin Count

5

Minimum Operating Temperature

-40°C

Monitored Voltage

2.3V

Maximum Operating Temperature

105°C

Height

1.1mm

Length

2.9mm

Standards/Approvals

RoHS

Width

1.6mm

Maximum Supply Voltage

10V

Minimum Supply Voltage

-0.3V

COO (Country of Origin):
JP
Rohm's BD52xx and BD53xx series are highly accurate, low current consumption Voltage Detector ICs with a capacitor-controlled time delay. The line up includes BD52xx devices with N channel open drain output and BD53xx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.

Delay Time Controlled by external Capacitor

Two output types (N channel open drain and CMOS output)

Ultra-low current consumption

Very small and low height package

Package SSOP5 is similar to SOT-23-5(JEDEC)

Applications

Circuits using microcontrollers or logic circuits that require a reset.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy