ROHM 1 Voltage Detector 5-Pin SSOP, BD52E25G-TR
- RS Stock No.:
- 184-8247
- Mfr. Part No.:
- BD52E25G-TR
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-8247
- Mfr. Part No.:
- BD52E25G-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Monitored Voltage | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Maximum Supply Voltage | 10V | |
| Minimum Supply Voltage | 950mV | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 5 | ||
Monitored Voltage 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 2.9mm | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Maximum Supply Voltage 10V | ||
Minimum Supply Voltage 950mV | ||
ROHM's BD52Exxx and BD53Exxx series are highly accurate, low current consumption Voltage Detector ICs with a capacitor controlled time delay. The line up includes BD52Exxx devices with N-channel open drain output and BD53Exxx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.
Delay Time Controlled by external Capacitor
Two output types (N-channel open drain and CMOS output)
Ultra-low current consumption
Very small, lightweight and thin package
Package SSOP5 is similar to SOT-23-5(JEDEC)
Related links
- ROHM 1 Voltage Detector 5-Pin SSOP, BD45301G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BU4227G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD45451G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD5223G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD45462G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD5240G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD4935G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD48E30G-TR
