MaxLinear 1 Voltage Supervisor 8-Pin 4.75 V SOIC
- RS Stock No.:
- 170-4438
- Mfr. Part No.:
- SP690AEN-L
- Brand:
- MaxLinear
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-4438
- Mfr. Part No.:
- SP690AEN-L
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Number of Supervisors | 1 | |
| Product Type | Voltage Supervisor | |
| Pin Count | 8 | |
| Reset Threshold Voltage | 4.75 V | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.75 mm | |
| Length | 4.9 mm | |
| Manual Reset | No | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 0 mV | |
| Mount Type | Surface | |
| Output Driver | Active Low | |
| Power Fail Detection | Yes | |
| Series | SP690A | |
| Standards/Approvals | No | |
| Sub Type | Low Power Microprocessor | |
| Watchdog Timer | Yes | |
| Width | 3.9 mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Number of Supervisors 1 | ||
Product Type Voltage Supervisor | ||
Pin Count 8 | ||
Reset Threshold Voltage 4.75 V | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.75 mm | ||
Length 4.9 mm | ||
Manual Reset No | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 0 mV | ||
Mount Type Surface | ||
Output Driver Active Low | ||
Power Fail Detection Yes | ||
Series SP690A | ||
Standards/Approvals No | ||
Sub Type Low Power Microprocessor | ||
Watchdog Timer Yes | ||
Width 3.9 mm | ||
- COO (Country of Origin):
- MY
Microprocessor Supervisory & Reset Circuits, EXAR
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- MaxLinear 1 Voltage Supervisor 8-Pin 4.75 V SOIC, SP690AEN-L
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC, MAX707CSA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC, MAX707CSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC, MAX690ACSA+
- MaxLinear 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- MaxLinear 1 Voltage Supervisor 8-Pin 4.5 V SOIC, SP706EN-L/TR
