Microchip 1 Voltage Supervisor 3-Pin 1 V TO-92, MCP100-475HI/TO
- RS Stock No.:
- 170-4301
- Mfr. Part No.:
- MCP100-475HI/TO
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-4301
- Mfr. Part No.:
- MCP100-475HI/TO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Microcontroller Reset Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Push Pull | |
| Mount Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 1V | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 4.62V | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.62mm | |
| Standards/Approvals | No | |
| Series | MCP100 | |
| Length | 4.71mm | |
| Height | 4.62mm | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Microcontroller Reset Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low, Push Pull | ||
Mount Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Reset Threshold Voltage 1V | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 4.62V | ||
Maximum Operating Temperature 85°C | ||
Width 3.62mm | ||
Standards/Approvals No | ||
Series MCP100 | ||
Length 4.71mm | ||
Height 4.62mm | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
The Microchip MCP100 microcontroller supervisory circuit is designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It operates on 1V to 5.5V voltage range. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. This supervisor has a CMOS Push-Pull output with Active Low reset and is available in a choice of seven different trip voltages.
Holds microcontroller in reset until supply voltage reaches stable operating level
Resets microcontroller during power loss
Active low RESET pin
Push-pull output
Holds RESET for 350ms (typical)
RESET voltage (Vtrip) range between 4.5V to 4.75V
Accuracy of +(-)125mV for 5V systems and +(-)75mV for 3V systems over temp
45uA typical operating current
Temperature range between -40°C and 85°C
3-lead TO-92 package with 'H' bondout
Related links
- Microchip 1 Voltage Supervisor 3-Pin 1 V TO-92
- Microchip 1 Voltage Supervisor 3-Pin 1 V TO-92, MCP100-475DI/TO
- Microchip 1 Voltage Supervisor 3-Pin 2.63 V TO-92, MCP100-450DI/TO
- Microchip 1 Voltage Supervisor 3-Pin 50 mV TO-92, MCP100-315DI/TO
- Microchip 1 Voltage Supervisor 3-Pin 50 mV TO-92, MCP100-300DI/TO
- Microchip 1 Voltage Supervisor 3-Pin 50 mV TO-92, MCP100-460DI/TO
- Microchip 1 Voltage Supervisor 3-Pin 1 V SOT-23B
- Microchip 1 Voltage Supervisor 3-Pin 1 V SOT-23B, MCP102T-450E/TT
