Microchip 1 Voltage Supervisor 3-Pin 1 V SOT-23B, MCP102T-450E/TT
- RS Stock No.:
- 738-6411
- Mfr. Part No.:
- MCP102T-450E/TT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 738-6411
- Mfr. Part No.:
- MCP102T-450E/TT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Micropower Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Push Pull, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23B | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 1V | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 0.13ms | |
| Monitored Voltage | 4.38V | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP102 | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Micropower Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Push Pull, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23B | ||
Pin Count 3 | ||
Reset Threshold Voltage 1V | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 0.13ms | ||
Monitored Voltage 4.38V | ||
Maximum Operating Temperature 125°C | ||
Series MCP102 | ||
Height 1.02mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
- COO (Country of Origin):
- TH
MCP102 Microcontroller Supervisory and Reset Circuit
The Microchip MCP102 is a Voltage Supervisor that keeps a Microcontroller or other device in Reset during a Brownout event via an active-low Reset Pin.
Features
Ultra-Low Supply Current: 1.75 μA (steady-state maximum)
Resets Microcontroller in a Power-Loss Event
RST Pin: Active-low, push-pull
Reset Delay Timer (120 MS delay, typical)
Supervisory & Reset Circuits - Microchip
- RS Stock No. 7386499
- Mfr. Part No. MCP131T-300E/TT
Each (On a Tape of 10)
$1.047
- RS Stock No. 7386550
- Mfr. Part No. MCP112T-450E/TT
Each (On a Tape of 10)
$0.916
- RS Stock No. 0352262
- Mfr. Part No. MCP121T-300E/TT
Each (On a Tape of 5)
$0.812
- RS Stock No. 7386409
- Mfr. Part No. MCP102T-300E/TT
Each (On a Tape of 10)
$1.047
Related links
- Microchip 1 Voltage Supervisor 3-Pin 1 V SOT-23B
- Microchip Voltage Supervisor 3-Pin SOT-23B, MCP102T-270E/TT
- Microchip 1 Voltage Supervisor 3-Pin 1.929 V SOT-23B, MCP111T-315E/TT
- Microchip 1 Voltage Supervisor 3-Pin 1.929 V SOT-23B, MCP111T-195I/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-450E/TT
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23B
- Microchip 1 Voltage Supervisor 3-Pin 2.67 V SOT-23B, MCP112T-315E/TT
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23B, MCP131T-300E/TT











