Microchip 1 Voltage Supervisor 3-Pin 50 mV TO-92, MCP100-300DI/TO

Subtotal (1 bag of 2000 units)*

$948.00

(exc. GST)

$1,042.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +$0.474$948.00

*price indicative

RS Stock No.:
598-246
Mfr. Part No.:
MCP100-300DI/TO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Sub Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Package Type

TO-92

Pin Count

3

Reset Threshold Voltage

50mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.64mm

Width

4.71mm

Standards/Approvals

No

Series

MCP100

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

1V

The Microchip Voltage supervisor designed for robust performance, ensuring stable operation in various electronic applications. Ideal for systems requiring dependable reset handling, this component plays a critical role in maintaining operational integrity, even in fluctuating conditions. With its compact design, it fits seamlessly into space-constrained environments while offering superior functionality. The device provides reliable monitoring of power supplies, significantly reducing the risk of system failures due to under voltage. Its ability to respond swiftly to voltage changes aids in protecting sensitive circuits, enhancing overall system reliability.

Offers a compact package design for space saving integration

Provides reliable power monitoring to safeguard against under voltage conditions

Features a fast response time to ensure quick system resets

Supports a wide operating voltage range for versatile applications

Built with low quiescent current for efficient power consumption

Utilises a simple interface to facilitate easy integration into existing designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy