Renesas Electronics 2 Voltage Supervisor 8-Pin PDIP, ICL7665SCPAZ

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-8297
Mfr. Part No.:
ICL7665SCPAZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Number of Supervisors

2

Product Type

Voltage Supervisor

Pin Count

8

Package Type

PDIP

Height

4.95 mm

Length

10.16 mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Mount Type

Through Hole

Power Fail Detection

No

Width

7.11 mm

Microprocessor Supervisory & Reset Circuits, Intersil


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy