STMicroelectronics 1 Voltage Supervisor 5-Pin 4.49 V SOT-23, STM6322MWY6F

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save $1,545.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$3,087.00

(exc. GST)

$3,396.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$1.029$3,087.00-
15000 +$0.926$2,778.00$1,545.00

*price indicative

RS Stock No.:
168-6340
Mfr. Part No.:
STM6322MWY6F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sub Type

Microprocessor Supervisory Circuit

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Active High, Open Drain, Push Pull, Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Reset Active Time

280ms

Reset Threshold Voltage

4.49V

Minimum Operating Temperature

-40°C

Monitored Voltage

4.39V

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.15mm

Width

1.6mm

Length

2.9mm

Series

STM632

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1V

Automotive Standard

No

Supervisor IC with Watchdog Timer (WDT), STMicroelectronics


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy