STMicroelectronics 1 Voltage Supervisor 5-Pin 2.050 V SOT-23, STM6822MWY6F

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,862.00

(exc. GST)

$3,147.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.954$2,862.00
6000 - 9000$0.93$2,790.00
12000 +$0.915$2,745.00

*price indicative

RS Stock No.:
168-6344
Mfr. Part No.:
STM6822MWY6F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Supervisor

Sub Type

Microprocessor Supervisory Circuit

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Open Drain, Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Minimum Operating Temperature

-40°C

Monitored Voltage

4.39V

Reset Active Time

280ms

Reset Threshold Voltage

2.050V

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

1.6mm

Series

STM682

Length

2.9mm

Height

1.15mm

Minimum Supply Voltage

1V

Automotive Standard

No

Maximum Supply Voltage

5.5V

Microprocessor Supervisor IC, STMicroelectronics


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy