ROHM Voltage Detector 5-Pin SSOP, BU4826G-TR
- RS Stock No.:
- 168-1319
- Mfr. Part No.:
- BU4826G-TR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-1319
- Mfr. Part No.:
- BU4826G-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Voltage Supervisor Type | Open Drain Voltage Detector | |
| Number of Supervisors | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Maximum Monitored Voltage | 2.6V | |
| Maximum Operating Supply Voltage | 7 V | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Voltage Supervisor Type Open Drain Voltage Detector | ||
Number of Supervisors 1 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Maximum Monitored Voltage 2.6V | ||
Maximum Operating Supply Voltage 7 V | ||
Minimum Operating Supply Voltage -0.3 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
ROHM's low voltage standard CMOS reset ICs feature low current consumption and high precision. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements.
Serial EEPROMs compatible with Microwire bus
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- ROHM Voltage Detector 5-Pin SSOP, BD45425G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD45252G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD45422G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD49E30G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD5223G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD5231G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD5327G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BU4227G-TR












