ROHM Voltage Detector 5-Pin SSOP, BD45422G-TR
- RS Stock No.:
- 167-7450
- Mfr. Part No.:
- BD45422G-TR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-7450
- Mfr. Part No.:
- BD45422G-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Voltage Supervisor Type | Open Drain Voltage Detector | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Maximum Monitored Voltage | 4.36V | |
| Maximum Operating Supply Voltage | 10 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Monitored Voltage | 4.15V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Voltage Supervisor Type Open Drain Voltage Detector | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Maximum Monitored Voltage 4.36V | ||
Maximum Operating Supply Voltage 10 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Monitored Voltage 4.15V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Supply Voltage -0.3 V | ||
- COO (Country of Origin):
- JP
ROHM's BD45xxxG and BD46xxxG series of reset ICs utilize CMOS processes for low current consumption and high accuracy. The built-in counter timer delay circuit eliminates the need to set the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements.
Broad lineup available in different detection voltages : 2.3V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption : 0.85uA typ. (OFF circuit current)
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- ROHM Voltage Detector 5-Pin SSOP, BD45425G-TR
- ROHM Voltage Detector 5-Pin SSOP, BU4826G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD45252G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD49E30G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD5223G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD5231G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD5327G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BU4227G-TR












