STMicroelectronics 1 Voltage Detector 3-Pin 1.632 V SOT-23
- RS Stock No.:
- 168-5836
- Mfr. Part No.:
- STM1061N16WX6F
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5836
- Mfr. Part No.:
- STM1061N16WX6F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Detector | |
| Sub Type | Low Power Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 1.632V | |
| Monitored Voltage | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Series | STM1061 | |
| Width | 1.4mm | |
| Height | 1.12mm | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 700mV | |
| Maximum Supply Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Detector | ||
Sub Type Low Power Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Threshold Voltage 1.632V | ||
Monitored Voltage 1.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Series STM1061 | ||
Width 1.4mm | ||
Height 1.12mm | ||
Automotive Standard No | ||
Minimum Supply Voltage 700mV | ||
Maximum Supply Voltage 6V | ||
Voltage Detector, STMicroelectronics
Voltage Detector ICs provide Basic voltage monitoring and reset timing for power-on resets.
The STM1061 low power voltage detector monitors the supply input. When the power supply falls below a specified trip point threshold, the output is forced low and remains asserted as long as the VCC input remains below the threshold voltage Plus the hysteresis.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
- RS Stock No. 7681520P
- Mfr. Part No. TC54VN3002ECB713
Each (Supplied on a Reel)
$0.936
- RS Stock No. 7681518P
- Mfr. Part No. TC54VN2702ECB713
Each (Supplied on a Reel)
$0.86
- RS Stock No. 6864793P
- Mfr. Part No. STM1061N22WX6F
Each (Supplied on a Reel)
$0.754
- RS Stock No. 0352262P
- Mfr. Part No. MCP121T-300E/TT
Each (Supplied on a Reel)
$0.812
Related links
- STMicroelectronics 1 Voltage Detector 3-Pin 1.632 V SOT-23, STM1061N16WX6F
- STMicroelectronics 1 Voltage Detector 3-Pin 3.468 V SOT-23
- STMicroelectronics 1 Voltage Detector 3-Pin 2.55 V SOT-23
- STMicroelectronics 1 Voltage Detector 3-Pin 3.06 V SOT-23
- STMicroelectronics 1 Voltage Detector 3-Pin 3.468 V SOT-23, STM1061N34WX6F
- STMicroelectronics 1 Voltage Detector 3-Pin 2.856 V SOT-23
- STMicroelectronics 1 Voltage Detector 3-Pin 2.244 V SOT-23
- STMicroelectronics 1 Voltage Detector 3-Pin 2.55 V SOT-23, STM1061N25WX6F












