Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP112T-450E/TT
- RS Stock No.:
- 165-3314
- Mfr. Part No.:
- MCP112T-450E/TT
- Brand:
- Microchip
This image is representative of the product range
Add 15000 more to save $1,305.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,613.00
(exc. GST)
$2,874.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.871 | $2,613.00 | - |
| 15000 + | $0.784 | $2,352.00 | $1,305.00 |
*price indicative
- RS Stock No.:
- 165-3314
- Mfr. Part No.:
- MCP112T-450E/TT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Micropower Voltage Detector | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Push Pull | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Monitored Voltage | 4.38V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Height | 950μm | |
| Width | 1.3mm | |
| Series | MCP112 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Micropower Voltage Detector | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low, Push Pull | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Monitored Voltage 4.38V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Height 950μm | ||
Width 1.3mm | ||
Series MCP112 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
MCP112 Microcontroller Supervisory and Reset Circuit
Supervisory & Reset Circuits - Microchip
- RS Stock No. 7386550
- Mfr. Part No. MCP112T-450E/TT
- RS Stock No. 7386409
- Mfr. Part No. MCP102T-300E/TT
- RS Stock No. 0649572
- Mfr. Part No. MCP111T-270E/TT
- RS Stock No. 3792257
- Mfr. Part No. MCP130T-475I/TT
Related links
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP112T-450E/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP111T-450E/TT
- Microchip 1 Voltage Supervisor 3-Pin 1 V SOT-23B
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP112T-290E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-450E/TT
- Microchip 1 Voltage Supervisor 3-Pin 2.625 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 3.126 V SOT-23












