ROHM 2 Voltage Detector 8-Pin MSOP, BD87A29FVM-TR
- RS Stock No.:
- 124-6491
- Mfr. Part No.:
- BD87A29FVM-TR
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.16
(exc. GST)
$15.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,550 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.832 | $14.16 |
| 25 - 45 | $2.744 | $13.72 |
| 50 - 120 | $2.664 | $13.32 |
| 125 - 245 | $2.584 | $12.92 |
| 250 + | $2.506 | $12.53 |
*price indicative
- RS Stock No.:
- 124-6491
- Mfr. Part No.:
- BD87A29FVM-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Detector | |
| Number of Supervisors | 2 | |
| Watchdog Timer | Yes | |
| Manual Reset | No | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Monitored Voltage | 2.97V | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 10.1ms | |
| Maximum Operating Temperature | 105°C | |
| Length | 2.9mm | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Height | 750μm | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Detector | ||
Number of Supervisors 2 | ||
Watchdog Timer Yes | ||
Manual Reset No | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
Monitored Voltage 2.97V | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 10.1ms | ||
Maximum Operating Temperature 105°C | ||
Length 2.9mm | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Height 750μm | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 10V | ||
- COO (Country of Origin):
- JP
Voltage Detector & Reset Circuit, ROHM BD87Axx
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
- RS Stock No. 0331715
- Mfr. Part No. BD87B00FVM-CTR
Each (On a Tape of 10)
$3.745
- RS Stock No. 1677736
- Mfr. Part No. BD5240G-TR
Each (In a Pack of 25)
$0.343
- RS Stock No. 2557662
- Mfr. Part No. BD48HW0G-CTR
Each (In a Pack of 5)
$2.17
- RS Stock No. 1677720
- Mfr. Part No. BD5228G-TR
Each (In a Pack of 25)
$0.316
Related links
- ROHM 1 Voltage Detector 8-Pin MSOP, BD37A41FVM-TR
- Renesas Electronics 2 Voltage Detector 8-Pin SOIC, ICL7665SAIBAZA
- Renesas Electronics 2 Voltage Detector 8-Pin 1.33 V PDIP, ICL7665SAIPAZ
- Renesas Electronics 2 Voltage Detector 8-Pin 1.325 V PDIP
- Renesas Electronics 2 Voltage Detector 8-Pin 1.4 V SOIC, ICL7665SIBAZ
- Renesas Electronics 2 Voltage Detector 8-Pin 1.33 V PDIP
- Nisshinbo Micro Devices 2 Voltage Detector 8-Pin DMP, NJM2078M
- Renesas Electronics 2 Voltage Detector 8-Pin 16 V SOIC, ICL7665SACBAZ











