ROHM 1 Voltage Detector 8-Pin MSOP, BD37A41FVM-TR

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-7286
Mfr. Part No.:
BD37A41FVM-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Number of Supervisors

1

Product Type

Voltage Detector

Pin Count

8

Package Type

MSOP

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Watchdog Timer

Yes

The BD37A19 / 41FVM, BD87A28 / 29 / 34 / 41FVM, BD99A41F is a watchdog timer reset IC. It delivers a high detection voltage precision of ±1.5% and a super-low current consumption of 5μA (Typ.). It can be used in a wide range of electronic devices to monitor power supply voltages and system operation to prevent runaway operation.

High detection voltage precision : ±1.5%, ±2.5% (Ta = −40℃ to 105℃)

Super-low current consumption : 5μA (Typ.)

Built-in watchdog timer

Reset delay time can be set with the CT pin's external capacitance.

Watchdog timer monitor time and reset time can be set with the CTW pin's external capacitance.

Output circuit type : N-channel open drain

Applications:

Coin Processing Machines

Air-conditioner

Digital Multimeter: Handy Type

Barcode Scanner

Motor Control: Brushless DC

Refrigerator

AC Servo

Single Board Computer

Blood Pressure Monitor

Network Attached Storage

DVR/DVS

Home Theater System

Motor Control: Stepper Motor

Motor Control: Brushed DC

Electric Bike

Ultrasound System for Portable

ECG(EKG)

Surveillance Camera for Network

Machine Vision Camera for Industrial

IH Cooking Heater

Digital Multimeter: Bench Type

Ultrasound System

Display for EMS

Solar Power Inverters

Portable Data Terminal

Meter for Medical Treatments Portable

Automotive

Data Management Apparatus for Remote Healthcare

Surveillance Camera

X-ray Inspection Machine for Security

Monitor for Medical

Home Audio

Fingerprint Authentication Device

Pulse Oximeter

CPAP

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy