Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2776L-YM5-TR
- RS Stock No.:
- 598-167
- Mfr. Part No.:
- MIC2776L-YM5-TR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$6,150.00
(exc. GST)
$6,780.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $2.05 | $6,150.00 |
*price indicative
- RS Stock No.:
- 598-167
- Mfr. Part No.:
- MIC2776L-YM5-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
The Microchip Compact voltage supervisor designed to monitor under voltage conditions and generate reliable power-on reset signals. It features an adjustable input threshold as low as 0.3 V, making it suitable for low-voltage systems. The device includes a manual reset input and offers multiple output configurations active-high, active-low, or open-drain depending on system requirements. With built-in hysteresis and a minimum 140 ms reset pulse duration, it ensures stable operation even in noisy environments.
Separate VDD input
Generates power-on reset pulse
Manual reset input
Related links
- Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2774N-31YM5-TR
- Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2774L-29YM5-TR
- Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2775-28YM5-TR
- Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2779L-2YM5-TR
- Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2774L-31YM5-TR
- Microchip 1 Voltage Supervisor 5-Pin 0.92 V SOT-23
- Microchip 1 Voltage Supervisor 5-Pin 0.92 V SOT-23, MIC2776N-YM5-TR
- Microchip, Voltage Regulator 36V SOT-23 5-Pin
