Microchip 1 Voltage Regulator 4-Pin SOT-23, MIC2778-1YM5-TR
- RS Stock No.:
- 598-296
- Mfr. Part No.:
- MIC2778-1YM5-TR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$4,176.00
(exc. GST)
$4,593.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.392 | $4,176.00 |
*price indicative
- RS Stock No.:
- 598-296
- Mfr. Part No.:
- MIC2778-1YM5-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Number of Supervisors | 1 | |
| Package Type | SOT-23 | |
| Pin Count | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Number of Supervisors 1 | ||
Package Type SOT-23 | ||
Pin Count 4 | ||
The Microchip Voltage monitor is uniquely designed to detect two separate voltage thresholds with high precision. It includes an adjustable delay generator and logic circuitry for reliable operation. Ideal for monitoring battery supplies in portable digital devices like PDAs, pagers, and cell phones. Both high and low voltage thresholds can be independently set, providing wide hysteresis and accurate voltage detection within 2%.
Independently adjustable high and low voltage thresholds
Extremely low 1μA typical supply current
Immune to brief power supply transients
Related links
- Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2774N-31YM5-TR
- Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2774L-29YM5-TR
- Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2775-28YM5-TR
- Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2776L-YM5-TR
- Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2779L-2YM5-TR
- Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2774L-31YM5-TR
- Microchip Voltage Regulator 5 V, SOT-223 4-Pin
- Microchip MIC5365-3.3YD5-TR, Voltage Regulator 4-Pin
