Microchip, 1-Channel Low Dropout Voltage, Voltage Regulator, 70 mA, 5V, SOT-223 4-Pin
- RS Stock No.:
- 165-4684
- Mfr. Part No.:
- MCP1790-5002E/DB
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-4684
- Mfr. Part No.:
- MCP1790-5002E/DB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | ±0.0002 %/V | |
| Load Regulation | ±0.2 % | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Quiescent Current | 70μA | |
| Output Current | 70mA | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Length | 6.7mm | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Series | MCP1790 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation ±0.0002 %/V | ||
Load Regulation ±0.2 % | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Quiescent Current 70μA | ||
Output Current 70mA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Length 6.7mm | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Series MCP1790 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
MCP1790/1791 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1790-5002E/DB Voltage Regulator 5 V, SOT-223 4-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1790-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MCP1824ST-5002E/DB Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MCP1703-5002E/DB Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MCP1825S-5002E/DB Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MCP1703A-5002E/DB Voltage Regulator 5 V, SOT-223 3-Pin
