Microchip 1 Voltage Supervisor 3-Pin 50 mV SOT-23-3, MCP120T-485I/TT
- RS Stock No.:
- 598-899
- Mfr. Part No.:
- MCP120T-485I/TT
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$1,962.00
(exc. GST)
$2,157.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.654 | $1,962.00 |
*price indicative
- RS Stock No.:
- 598-899
- Mfr. Part No.:
- MCP120T-485I/TT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Package Type | SOT-23-3 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 50mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MCP120 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Package Type SOT-23-3 | ||
Pin Count 3 | ||
Reset Threshold Voltage 50mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MCP120 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
- COO (Country of Origin):
- TH
The Microchip Voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. MCP120 features an open drain output, and active low reset and is available in a choice of seven different trip voltages.
Holds microcontroller in reset until supply voltage reaches stable operating level
Resets microcontroller during power loss
7 voltage trip points available
Active low RESET pin
Open drain output
Related links
- Microchip 1 Voltage Supervisor 3-Pin 50 mV SOT-23-3, MCP120-460GI/TO
- Microchip 1 Voltage Supervisor 3-Pin SOT-23
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-485I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP100T-485I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP809T-485I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP120T-270I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP120T-450I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP120T-300I/TT
