STMicroelectronics 1 Voltage Supervisor 3-Pin 4.75 V SOT-23, STM809LWX6F

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$3.77

(exc. GST)

$4.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$0.754$3.77

*price indicative

RS Stock No.:
578-893
Mfr. Part No.:
STM809LWX6F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Supervisor

Sub Type

Microprocessor Supervisory Circuit

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Push Pull, Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Reset Active Time

280ms

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

4.75V

Monitored Voltage

4.63V

Maximum Operating Temperature

85°C

Height

1.02mm

Series

STM809

Width

1.4mm

Standards/Approvals

No

Length

3.04mm

Minimum Supply Voltage

1V

Automotive Standard

No

Maximum Supply Voltage

5.5V

Reset Circuit IC, STMicroelectronics


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy