Texas Instruments, Voltage Regulator 26V 5-Pin
- RS Stock No.:
- 923-2537
- Mfr. Part No.:
- LM2941S/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 90 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 45 units)*
$124.83
(exc. GST)
$137.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 225 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 45 - 45 | $2.774 | $124.83 | - |
| 90 - 135 | $2.705 | $121.73 | 2% |
| 180 + | $2.664 | $119.88 | 3% |
*price indicative
- RS Stock No.:
- 923-2537
- Mfr. Part No.:
- LM2941S/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10mA | |
| Pin Count | 5 | |
| Width | 8.64mm | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Length | 10.16mm | |
| Series | LM2941 | |
| Minimum Input Voltage | -15V | |
| Maximum Input Voltage | 26V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10mA | ||
Pin Count 5 | ||
Width 8.64mm | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Length 10.16mm | ||
Series LM2941 | ||
Minimum Input Voltage -15V | ||
Maximum Input Voltage 26V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM2941S/NOPB, Voltage Regulator 26V 5-Pin
- Texas Instruments, Voltage Regulator 26V TO-220 5-Pin
- Texas Instruments LM2941T/NOPB, Voltage Regulator 26V TO-220 5-Pin
- Texas Instruments LM2941CT/NOPB, Voltage Regulator 26V TO-220 5-Pin
- Texas Instruments, Voltage Regulator 26V 3-Pin
- Texas Instruments, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 26V TO-220 3-Pin
- Microchip, Voltage Regulator 26V 5-Pin
