Texas Instruments LM2941T/NOPB, Voltage Regulator 26V TO-220 5-Pin

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$15.18

(exc. GST)

$16.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 09 November 2026
  • Plus 405 unit(s) shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.036$15.18

*price indicative

Packaging Options:
RS Stock No.:
460-465
Mfr. Part No.:
LM2941T/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-220

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

30mA

Pin Count

5

Series

LM2941

Width

4.7mm

Height

8.89mm

Length

10.16mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Maximum Input Voltage

26V

Minimum Input Voltage

-15V

Automotive Standard

No

Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy