DiodesZetex AP7361-33E-13, Voltage Regulator 6V SOT-223 4-Pin
- RS Stock No.:
- 921-0603
- Mfr. Part No.:
- AP7361-33E-13
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 30 units)*
$7.11
(exc. GST)
$7.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
- Plus 2,490 unit(s) shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 30 - 600 | $0.237 | $7.11 |
| 630 - 1230 | $0.231 | $6.93 |
| 1260 + | $0.228 | $6.84 |
*price indicative
- RS Stock No.:
- 921-0603
- Mfr. Part No.:
- AP7361-33E-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 90μA | |
| Pin Count | 4 | |
| Series | AP7361 | |
| Width | 3.55mm | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Length | 6.55mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.2V | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 90μA | ||
Pin Count 4 | ||
Series AP7361 | ||
Width 3.55mm | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Length 6.55mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.2V | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
- RS Stock No. 8283496
- Mfr. Part No. AP2111H-3.3TRG1
Each (In a Pack of 50)
$0.20
- RS Stock No. 8283528
- Mfr. Part No. AP2114H-3.3TRG1
Each (In a Pack of 50)
$0.253
- RS Stock No. 1223351
- Mfr. Part No. AP2114H-3.3TRG1
Each (On a Reel of 4000)
$0.189
- RS Stock No. 8283496P
- Mfr. Part No. AP2111H-3.3TRG1
Each (Supplied on a Reel)
$0.20
Related links
- DiodesZetex, Voltage Regulator 6V SOT-223 4-Pin
- DiodesZetex AP2111H-3.3TRG1, Voltage Regulator 6V SOT-223 4-Pin
- DiodesZetex AP2114H-3.3TRG1, Voltage Regulator 6V SOT-223 4-Pin
- Microchip, Voltage Regulator 6V SOT-223 4-Pin
- Microchip MCP1824ST-3302E/DB, Voltage Regulator 6V SOT-223 4-Pin
- Microchip MCP1826S-5002E/DB, Voltage Regulator 6V SOT-223 4-Pin
- Microchip, Voltage Regulator 0.965 W 6V SOT-223 4-Pin
- Microchip MCP1826S-1202E/DB, Voltage Regulator 0.965 W 6V SOT-223 4-Pin










