Microchip, Voltage Regulator 6V SOT-223 4-Pin
- RS Stock No.:
- 912-2764
- Mfr. Part No.:
- MCP1824ST-3302E/DB
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$2,868.00
(exc. GST)
$3,156.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.717 | $2,868.00 | - |
| 20000 + | $0.693 | $2,772.00 | 3% |
*price indicative
- RS Stock No.:
- 912-2764
- Mfr. Part No.:
- MCP1824ST-3302E/DB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 4 | |
| Length | 6.5mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Series | MCP1824S | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 4 | ||
Length 6.5mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Series MCP1824S | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.1V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP1824 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1824ST-3302E/DB, Voltage Regulator 6V SOT-223 4-Pin
- Microchip, Voltage Regulator 6V SOT-223 4-Pin
- Microchip, Voltage Regulator 16V SOT-223 4-Pin
- Microchip, Voltage Regulator 1.35 W 16V SOT-223 4-Pin
- Microchip, Voltage Regulator 0.965 W 6V SOT-223 4-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1826S-5002E/DB, Voltage Regulator 6V SOT-223 4-Pin
- Microchip Voltage Regulator 3.3 V, SOT-223 3-Pin
