Microchip MCP1826S-1202E/DB, Voltage Regulator 0.97 W 6V SOT-223 4-Pin
- RS Stock No.:
- 823-0684
- Mfr. Part No.:
- MCP1826S-1202E/DB
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 823-0684
- Mfr. Part No.:
- MCP1826S-1202E/DB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 220μA | |
| Pin Count | 4 | |
| Power Rating | 0.97W | |
| Series | MCP1826S | |
| Height | 1.65mm | |
| Length | 6.55mm | |
| Width | 3.55mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 220μA | ||
Pin Count 4 | ||
Power Rating 0.97W | ||
Series MCP1826S | ||
Height 1.65mm | ||
Length 6.55mm | ||
Width 3.55mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard AEC-Q101 | ||
MCP1826 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 0.965 W 6V SOT-223 4-Pin
- Microchip MCP1826S-5002E/DB, Voltage Regulator 6V SOT-223 4-Pin
- Microchip MCP1825ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1824ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-2502E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-3002E/DB, Voltage Regulator 6V SOT-223 3-Pin
