Nexperia TL431ACDBZR,215, 1-Channel Linear Voltage, Voltage Regulator, 100 mA, 2.507V, 36 V, SOT-23 3-Pin
- RS Stock No.:
- 816-0270
- Mfr. Part No.:
- TL431ACDBZR,215
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$12.95
(exc. GST)
$14.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.259 | $12.95 |
| 750 - 1450 | $0.252 | $12.60 |
| 1500 + | $0.248 | $12.40 |
*price indicative
- RS Stock No.:
- 816-0270
- Mfr. Part No.:
- TL431ACDBZR,215
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 2.507V, 36V | |
| Number of Outputs | 1 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Power Rating | 950mW | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Series | TL431 | |
| Standards/Approvals | AEC-Q100 | |
| Width | 1.4mm | |
| Length | 3mm | |
| Height | 1.1mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Input Voltage | 36V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Output Voltage 2.507V, 36V | ||
Number of Outputs 1 | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Current 100mA | ||
Pin Count 3 | ||
Power Rating 950mW | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Series TL431 | ||
Standards/Approvals AEC-Q100 | ||
Width 1.4mm | ||
Length 3mm | ||
Height 1.1mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Input Voltage 36V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
TL431 Shunt Regulator, Nexperia
Voltage References, NXP Semiconductors
Related links
- Nexperia Voltage Regulator 2507 mV to 36 V, SOT-23 3-Pin
- Nisshinbo Micro Devices NJM78L03UA-TE1 Voltage Regulator 3 V, SOT-89 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 3 V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM78L05UA-TE1 Voltage Regulator 5 V, SOT-89 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 5 V, SOT-89 3-Pin
- ON Semiconductor 330mA Adjustable 5-Pin, SOT-23 NCP4625DSN18T1G
- Microchip Voltage Regulator 5 V, SOT-23 3-Pin
- Microchip TC595002ECBTR Voltage Regulator 5 V, SOT-23 3-Pin
