Nexperia TL431ACDBZR,215, 1-Channel Linear Voltage, Voltage Regulator, 100 mA, 2.507V, 36 V, SOT-23 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 12%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$519.00

(exc. GST)

$570.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.173$519.00-
15000 +$0.152$456.0012%

*price indicative

RS Stock No.:
165-9938
Mfr. Part No.:
TL431ACDBZR,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Voltage Regulator

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

2.507V, 36V

Polarity

Positive

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Output Current

100mA

Power Rating

950mW

Output Type

Adjustable

Switching Regulator

No

Standards/Approvals

AEC-Q100

Length

3mm

Width

1.4mm

Height

1.1mm

Series

TL431

Maximum Input Voltage

36V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN

TL431 Shunt Regulator, Nexperia


Voltage References, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy