STMicroelectronics LM2931AD50R, Voltage Regulator SOIC 8-Pin
- RS Stock No.:
- 795-8707
- Mfr. Part No.:
- LM2931AD50R
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 630 more to save -
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$12.17
(exc. GST)
$13.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 620 | $1.217 | $12.17 | - |
| 630 - 1240 | $1.211 | $12.11 | - |
| 1250 + | $1.193 | $11.93 | 1% |
*price indicative
- RS Stock No.:
- 795-8707
- Mfr. Part No.:
- LM2931AD50R
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 30mA | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | LM2931 | |
| Height | 1.65mm | |
| Width | 4mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 26V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 30mA | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Length 5mm | ||
Series LM2931 | ||
Height 1.65mm | ||
Width 4mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 26V | ||
Automotive Standard AEC-Q100 | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
- RS Stock No. 6869603P
- Mfr. Part No. L78L05ACD13TR
Each (Supplied on a Reel)
$0.174
- RS Stock No. 8772712P
- Mfr. Part No. L78L05CD13TR
Each (Supplied on a Reel)
$0.243
- RS Stock No. 6869486P
- Mfr. Part No. L78L33CD-TR
Each (Supplied on a Reel)
$0.27
- RS Stock No. 6869492P
- Mfr. Part No. L79L05ABD13TR
Each (Supplied on a Reel)
$0.425
Related links
- STMicroelectronics, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics LM217LD13TR, Voltage Regulator 40V SOIC 8-Pin
- STMicroelectronics L4931ABD120TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator 18V SOIC 8-Pin
- STMicroelectronics LE50CD-TR, Voltage Regulator 18V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator SOIC 8-Pin
- Microchip MIC2954-08YM-TR, Voltage Regulator SOIC 8-Pin










