Microchip MIC2954-08YM-TR, Voltage Regulator SOIC 8-Pin

Subtotal (1 reel of 2500 units)*

$6,505.00

(exc. GST)

$7,155.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$2.602$6,505.00

*price indicative

RS Stock No.:
598-209
Mfr. Part No.:
MIC2954-08YM-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOIC

Mount Type

Surface

Quiescent Current

120μA

Pin Count

8

Length

4.93mm

Height

1.63mm

Standards/Approvals

RoHS

Width

3.94mm

Series

MIC2954

Minimum Input Voltage

-20V

Maximum Operating Temperature

125°C

Automotive Standard

No

The Microchip Low-dropout voltage regulator designed for battery-powered and automotive systems. It offers efficient performance with very low quiescent current and minimal dropout voltage, helping extend battery life. Key features include protection against reverse battery connection, fold-back current limiting, and load-dump protection. Its flexible output configuration supports both fixed and adjustable voltages, making it a versatile choice for compact, noise-sensitive applications.

Low quiescent current

Low dropout voltage

Extremely tight load and line regulation

Very low temperature coefficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy