Microchip MCP1824T-ADJE/OT, Voltage Regulator 6V SOT-23 5-Pin
- RS Stock No.:
- 775-7453
- Mfr. Part No.:
- MCP1824T-ADJE/OT
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $9.00
View bulk pricing optionsSubtotal (1 reel of 10 units)*
$7.96
(exc. GST)
$8.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10 - 740 | $0.796 | $7.96 | - |
| 750 - 1490 | $0.784 | $7.84 | $9.00 |
| 1500 + | $0.771 | $7.71 | $37.50 |
*price indicative
- RS Stock No.:
- 775-7453
- Mfr. Part No.:
- MCP1824T-ADJE/OT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 220μA | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Series | MCP1824 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 220μA | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Height 1.3mm | ||
Length 3.1mm | ||
Series MCP1824 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.1V | ||
Automotive Standard No | ||
MCP1824 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-2502E/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-3302E/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-1802E/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1711T-25I/OT, Voltage Regulator 600 mW 6V SOT-23 5-Pin
- Microchip MCP1824T-3002E/OT, Voltage Regulator 2.1V SOT-23 5-Pin
- Microchip MCP1824T-3302E/DC, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MIC5255-3.0YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
