Microchip MCP1824T-3002E/OT, Voltage Regulator 2.1V SOT-23 5-Pin

Subtotal (1 reel of 3000 units)*

$1,905.00

(exc. GST)

$2,094.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.635$1,905.00

*price indicative

RS Stock No.:
598-662
Mfr. Part No.:
MCP1824T-3002E/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Quiescent Current

220μA

Pin Count

5

Height

1.45mm

Length

2.9mm

Series

MCP1824

Standards/Approvals

RoHS

Width

2.8mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

2.1V

Minimum Input Voltage

6V

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Low Dropout Voltage Regulator offers reliable performance and stability, making it an essential component for various electronic applications. Designed for efficiency, it ensures optimal voltage regulation even under challenging conditions. The compact package allows for easy integration into tight spaces, catering to both hobbyists and professional engineers. Its robust design guarantees a consistent output with minimal noise, making it perfect for sensitive electronic circuits.

Delivers a steady output voltage for enhanced circuit performance

Compact form factor facilitates simple PCB layout and design

Low quiescent current ensures power efficiency extending battery life

Supports operation over a wide temperature range for versatile applications

Includes integrated protection features to safeguard against overcurrent and thermal scenarios

Suitable for a variety of applications including automotive and industrial systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy