Infineon TLE4284DV50ATMA1, LDO Regulator, 1A, 5 V, 3% 3-Pin, DPAK
- RS Stock No.:
- 753-3254P
- Mfr. Part No.:
- TLE4284DV50ATMA1
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-3254P
- Mfr. Part No.:
- TLE4284DV50ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 24 mV | |
| Load Regulation | 75 mV | |
| Accuracy | 3% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 2.3 x 7.22mm | |
| Minimum Input Voltage | -0.3 V | |
| Height | 6.22mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 40 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.5mm | |
| Width | 2.3mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 24 mV | ||
Load Regulation 75 mV | ||
Accuracy 3% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.5 x 2.3 x 7.22mm | ||
Minimum Input Voltage -0.3 V | ||
Height 6.22mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 40 V | ||
Maximum Operating Temperature +150 °C | ||
Length 6.5mm | ||
Width 2.3mm | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Related links
- Texas Instruments LP38690DT-1.8/NOPB 1A 2.5% 3-Pin, DPAK
- ROHM BA7805FP-E2 Voltage Regulator 1A TO-252
- ROHM BA17805FP-E2 Voltage Regulator 1A TO-252
- onsemi KA7805AETU Voltage Regulator 1A TO-220
- onsemi MC7905CTG Voltage Regulator 1A TO-220
- ROHM BA50BC0T Voltage Regulator 1A TO-220FP
- LDO Voltage Regulator -5 V D2PAK
- DiodesZetex AP1117E50G-13 Voltage Regulator 1A SOT-223
