LDO Voltage Regulator, 1A, -5 V, ±5% 3-Pin, D2PAK
- RS Stock No.:
- 640-7794P
- Mfr. Part No.:
- LM2990S-5.0
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 640-7794P
- Mfr. Part No.:
- LM2990S-5.0
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Output Voltage | -5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 40 mV | |
| Load Regulation | 40 mV | |
| Accuracy | ±5% | |
| Mounting Type | Surface Mount | |
| Package Type | TO-263 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 8.64 x 4.57mm | |
| Minimum Input Voltage | -26 V | |
| Height | 4.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 0.3 V | |
| Width | 8.64mm | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Output Voltage -5 V | ||
Number of Outputs 1 | ||
Line Regulation 40 mV | ||
Load Regulation 40 mV | ||
Accuracy ±5% | ||
Mounting Type Surface Mount | ||
Package Type TO-263 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.16 x 8.64 x 4.57mm | ||
Minimum Input Voltage -26 V | ||
Height 4.57mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 0.3 V | ||
Width 8.64mm | ||
Length 10.16mm | ||
RoHS Status: Not Applicable
LDO (Low Dropout) Linear Voltage Regulators, 1A, LM29xx/LM39xx/LMS81xx Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- LDO Voltage Regulator ±2% 5-Pin, D2PAK
- Texas Instruments LP3963ES-3.3/NOPB 3A ±1.5% 5-Pin, D2PAK
- Texas Instruments TLV1117LV12DCYR 1A 1.5% 3+Tab-Pin, SOT-223
- Texas Instruments TLV1117LV15DCYT Voltage Regulator 1A SOT-223
- Fast LDO Voltage Regulator 1.21 → 20 V 6-Pin, D2PAK
- Micrel MIC29310-3.3WU 3A ±2% 3-Pin, D2PAK
- Texas Instruments TLV117118DCYT Voltage Regulator 1A SOT-223
- Texas Instruments TPS72501KTTT 1A Adjustable 2% 5-Pin, D2PAK
