Nisshinbo Micro Devices, 5-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 10V, TO-220 4-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
713-9868
Mfr. Part No.:
NJM2388F10
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

5

Output Voltage

10V

Line Regulation

0.16 %/V

Load Regulation

1.4 %/mA

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

5mA

Package Type

TO-220

Pin Count

4

Output Current

1A

Output Type

Fixed

Switching Regulator

No

Width

4.5mm

Standards/Approvals

RoHS

Length

10mm

Height

16mm

Series

NJM2388

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Input Voltage

35V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 8.5V to 10V Output, New Japan Radio


LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy