Nisshinbo Micro Devices NJM2370U1-10, 5-Channel Low Dropout Voltage, Voltage Regulator, 180 mA, 10V, SOT-89 6-Pin

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$2,014.00

(exc. GST)

$2,216.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$1.007$2,014.00-
10000 +$0.906$1,812.0010%

*price indicative

RS Stock No.:
169-8132
Mfr. Part No.:
NJM2370U1-10
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

5

Output Voltage

10V

Line Regulation

0.12 %/V

Load Regulation

0.03 %/mA

Mount Type

Surface

Polarity

Positive

Package Type

SOT-89

Quiescent Current

180μA

Pin Count

6

Output Current

180mA

Power Rating

0.35W

Output Type

Fixed

Switching Regulator

No

Height

1.5mm

Length

4.5mm

Width

2.5mm

Standards/Approvals

RoHS

Series

NJM2370

Maximum Operating Temperature

85°C

Maximum Input Voltage

20V

Minimum Operating Temperature

-40°C

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 8.5V to 10V Output, New Japan Radio


LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy