Nisshinbo Micro Devices NJM2388F10, 5-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 10V, TO-220 4-Pin
- RS Stock No.:
- 169-8206
- Mfr. Part No.:
- NJM2388F10
- Brand:
- Nisshinbo Micro Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-8206
- Mfr. Part No.:
- NJM2388F10
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 10V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.16 %/V | |
| Load Regulation | 1.4 %/mA | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Package Type | TO-220 | |
| Pin Count | 4 | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | NJM2388 | |
| Width | 4.5mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 10V | ||
Number of Outputs 5 | ||
Line Regulation 0.16 %/V | ||
Load Regulation 1.4 %/mA | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Package Type TO-220 | ||
Pin Count 4 | ||
Output Current 1A | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series NJM2388 | ||
Width 4.5mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 8.5V to 10V Output, New Japan Radio
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Nisshinbo Micro Devices Voltage Regulator 10 V, TO-220 4-Pin
- Nisshinbo Micro Devices Voltage Regulator 20 V, TO-252 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 5 V, SOT-89 6-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3 V, SOT-89 6-Pin
- Nisshinbo Micro Devices Voltage Regulator 10 V, SOT-89 6-Pin
- Nisshinbo Micro Devices NJM2387DL3-TE1 Voltage Regulator 20 V, TO-252 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3 V, SOT-89 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 1.8 V, SOT-89 5-Pin
